Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
24V ac/dc
Illuminated
No
Contact Material
Gold Plated Silver
IP Rating
IP65
Legend
Arrows (symbol)
Legend
Arrows (symbol)
Terminal Type
Solder
Terminal Type
Solder
Switch Operation
Latching
Manufacturer Part No.
XA1E-BV302R
Manufacturer Part No.
XA1E-BV302R
Country of Origin
Japan
Product details
IDEC XA series Emergency E-Stop
The IDEC XA series "Safe break action" ensures that the normally closed contacts open if the contact block is seperated from the operator. The switch is secured from behind the panel so that the E-Stop cannot be removed from the front.
Simply reset by pulling or twisting the head
16.2 mm panel cut out
Standards
ISO13850, EN60947-5-5
AED 216.46
AED 216.46 Each (ex VAT)
AED 227.28
AED 227.28 Each (inc. VAT)
1
AED 216.46
AED 216.46 Each (ex VAT)
AED 227.28
AED 227.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 216.46 |
5 - 9 | AED 210.63 |
10 - 24 | AED 200.24 |
25 - 49 | AED 194.78 |
50+ | AED 189.37 |
Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
24V ac/dc
Illuminated
No
Contact Material
Gold Plated Silver
IP Rating
IP65
Legend
Arrows (symbol)
Legend
Arrows (symbol)
Terminal Type
Solder
Terminal Type
Solder
Switch Operation
Latching
Manufacturer Part No.
XA1E-BV302R
Manufacturer Part No.
XA1E-BV302R
Country of Origin
Japan
Product details
IDEC XA series Emergency E-Stop
The IDEC XA series "Safe break action" ensures that the normally closed contacts open if the contact block is seperated from the operator. The switch is secured from behind the panel so that the E-Stop cannot be removed from the front.
Simply reset by pulling or twisting the head
16.2 mm panel cut out
Standards
ISO13850, EN60947-5-5