Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Contact Configuration
3P CO
Illuminated
No
IP Rating
IP65
Voltage Rating
24V ac/dc
Terminal Type
Solder
Terminal Type
Solder
Legend
Arrows (symbol)
Legend
Arrows (symbol)
Switch Operation
Latching
Manufacturer Part No.
XA1E-BV313R
Manufacturer Part No.
XA1E-BV313R
Distrelec Product Id
30401809
Country of Origin
Japan
Product details
IDEC XA series Emergency E-Stop
The IDEC XA series "Safe break action" ensures that the normally closed contacts open if the contact block is seperated from the operator. The switch is secured from behind the panel so that the E-Stop cannot be removed from the front.
Simply reset by pulling or twisting the head
16.2 mm panel cut out
Standards
ISO13850, EN60947-5-5
AED 262.45
AED 262.45 Each (ex VAT)
AED 275.57
AED 275.57 Each (inc. VAT)
1
AED 262.45
AED 262.45 Each (ex VAT)
AED 275.57
AED 275.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 262.45 |
5 - 9 | AED 252.79 |
10 - 24 | AED 243.92 |
25 - 49 | AED 235.52 |
50+ | AED 227.64 |
Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Contact Configuration
3P CO
Illuminated
No
IP Rating
IP65
Voltage Rating
24V ac/dc
Terminal Type
Solder
Terminal Type
Solder
Legend
Arrows (symbol)
Legend
Arrows (symbol)
Switch Operation
Latching
Manufacturer Part No.
XA1E-BV313R
Manufacturer Part No.
XA1E-BV313R
Distrelec Product Id
30401809
Country of Origin
Japan
Product details
IDEC XA series Emergency E-Stop
The IDEC XA series "Safe break action" ensures that the normally closed contacts open if the contact block is seperated from the operator. The switch is secured from behind the panel so that the E-Stop cannot be removed from the front.
Simply reset by pulling or twisting the head
16.2 mm panel cut out
Standards
ISO13850, EN60947-5-5