Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Voltage Rating
250V ac, 250V dc
Push Button Actuation
Twist Release
Illuminated
No
Series
XA
IP Rating
IP65
Colour
Red
Depth
48.5mm
Height
30.4mm
Colour
Red
Depth
48.5mm
Length
30.4mm
Dimensions
30.4 x 30.4 x 48.5 mm
Country of Origin
Japan
AED 209.48
AED 209.48 Each (ex VAT)
AED 219.95
AED 219.95 Each (inc. VAT)
1
AED 209.48
AED 209.48 Each (ex VAT)
AED 219.95
AED 219.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 209.48 |
10 - 24 | AED 194.83 |
25+ | AED 184.33 |
Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Voltage Rating
250V ac, 250V dc
Push Button Actuation
Twist Release
Illuminated
No
Series
XA
IP Rating
IP65
Colour
Red
Depth
48.5mm
Height
30.4mm
Colour
Red
Depth
48.5mm
Length
30.4mm
Dimensions
30.4 x 30.4 x 48.5 mm
Country of Origin
Japan