Idec XA Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 3NC + 1NO, IP65

RS Stock No.: 182-4276Brand: IdecManufacturers Part No.: XA1E-LV313Q4RDistrelec Article No.: 30102595
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

3NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

24V ac/dc

Series

XA

Illuminated

Yes

IP Rating

IP65

Colour

Red

Supply Current

0.011A

Depth

30.4mm

Height

30.4mm

Length

30.4mm

Distrelec Product Id

30102595

Dimensions

30.4 x 30.4 x 48.5 mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 266.49

AED 266.49 Each (ex VAT)

AED 279.81

AED 279.81 Each (inc. VAT)

Idec XA Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 3NC + 1NO, IP65

AED 266.49

AED 266.49 Each (ex VAT)

AED 279.81

AED 279.81 Each (inc. VAT)

Idec XA Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 3NC + 1NO, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 266.49
10 - 24AED 247.85
25+AED 234.52

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

3NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

24V ac/dc

Series

XA

Illuminated

Yes

IP Rating

IP65

Colour

Red

Supply Current

0.011A

Depth

30.4mm

Height

30.4mm

Length

30.4mm

Distrelec Product Id

30102595

Dimensions

30.4 x 30.4 x 48.5 mm

Country of Origin

Japan