Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Idec YW Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 168-2534Brand: IdecManufacturers Part No.: YW1B-M2E10BDistrelec Article No.: 30102660
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Illuminated

No

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-M2E10B

Terminal Type

Screw

Body Material

Plastic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 64.07

AED 64.07 Each (ex VAT)

AED 67.27

AED 67.27 Each (inc. VAT)

Idec YW Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

AED 64.07

AED 64.07 Each (ex VAT)

AED 67.27

AED 67.27 Each (inc. VAT)

Idec YW Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Illuminated

No

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-M2E10B

Terminal Type

Screw

Body Material

Plastic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan