Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2XNC
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
YW1B
IP Rating
IP65, IP67, IP69K
Country of Origin
Japan
Stock information temporarily unavailable.
AED 96.70
AED 96.70 Each (ex VAT)
AED 101.54
AED 101.54 Each (inc. VAT)
Idec YW1B Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2XNC, IP65, IP67, IP69K
1
AED 96.70
AED 96.70 Each (ex VAT)
AED 101.54
AED 101.54 Each (inc. VAT)
Idec YW1B Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2XNC, IP65, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2XNC
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
YW1B
IP Rating
IP65, IP67, IP69K
Country of Origin
Japan