Idec IP65 Key Switch, DPDT 3-Way Common-Key

RS Stock No.: 168-2555Brand: IdecManufacturers Part No.: YW1K-3AE21Distrelec Article No.: 30102685
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Idec

Number of Positions

3

Switch Operation

Maintained

Contact Configuration

DPDT

IP Rating

IP65

Key Type

Common

Terminal Type

Screw

Illuminated

Yes

Key Index Angle

45°

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Number of Keys

1

Key Type

Straight

Switch Actuation

Maintained

Country of Origin

China

Stock information temporarily unavailable.

AED 191.20

AED 191.20 Each (ex VAT)

AED 200.76

AED 200.76 Each (inc. VAT)

Idec IP65 Key Switch, DPDT 3-Way Common-Key

AED 191.20

AED 191.20 Each (ex VAT)

AED 200.76

AED 200.76 Each (inc. VAT)

Idec IP65 Key Switch, DPDT 3-Way Common-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Number of Positions

3

Switch Operation

Maintained

Contact Configuration

DPDT

IP Rating

IP65

Key Type

Common

Terminal Type

Screw

Illuminated

Yes

Key Index Angle

45°

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Number of Keys

1

Key Type

Straight

Switch Actuation

Maintained

Country of Origin

China