Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

IDEM CMR-F Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, 2m Cable

RS Stock No.: 826-4233Brand: IDEMManufacturers Part No.: 135021
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

2m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

CMR-F

Range

HYGIEMAG

IP Rating

IP69K

Supply Current

Safety Channels 2 A, Auxiliary Channel 200mA

Depth

17mm

Width

20.6mm

Length

85mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG CMR-F Non Contact Safety Switch

The HYGIEMAG CMR-F safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the CMR-F safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Mounting holes at rear - no food traps
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A or 2 A available
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm

Applications

The HYGIEMAG CMR-F non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Stock information temporarily unavailable.

P.O.A.

IDEM CMR-F Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, 2m Cable

P.O.A.

IDEM CMR-F Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

2m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

CMR-F

Range

HYGIEMAG

IP Rating

IP69K

Supply Current

Safety Channels 2 A, Auxiliary Channel 200mA

Depth

17mm

Width

20.6mm

Length

85mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG CMR-F Non Contact Safety Switch

The HYGIEMAG CMR-F safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the CMR-F safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Mounting holes at rear - no food traps
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A or 2 A available
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm

Applications

The HYGIEMAG CMR-F non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.