IDEM GLS-Ex Rope Pull Switch, 80m, NO/NC, Straight

RS Stock No.: 826-4120Brand: IDEMManufacturers Part No.: 142025
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

IDEM

Normal State Configuration

NO/NC

Cable Length

80m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

2P

Series

GLS-Ex

Range

Guardian Line

Length

239mm

Width

63mm

Depth

54mm

Housing Material

Die Cast Aluminium

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

239 x 63 x 54mm

Maximum Current

4A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

IDEM Guardian Line Explosion Proof Safety Rope Pull Switches

The Guardian Line GLS-Ex and GLS-SS-Ex from IDEM are safety rope pull switches with ATEX EExd IIC T6 certified explosion proof contact blocks that conform to European harmonized standard EN60079-0 and EN60079-1 and can be used in European Zone 1, 2, 21, 22 environments (gas and dust). They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Designed for use in oil, petro-chemical, pharmaceutical, food processing and packaging applications where the potential for explosive atmospheres are present.

ATEX EExd IIC T6 Certified explosion proof contact blocks
Contact blocks conform to European harmonized standard EN60079-0 and EN60079-1
Can be used in European Zone 1, 2, 21, 22 environments (Gas and Dust)
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 80m can be covered using one switch
Upto 100m can be covered using two switches
Positive break contacts to IEC60947-5-1

GLS-SS-Ex Rope Pulls

IP69K protection
Resistant to high pressure hosing at high temperature
Stainless steel 316 housing

GLS-Ex Rope Pulls

IP67 protection
Yellow painted diecast aluminium housing

Approvals

IEC, IECEx, Ex, ATEX.

Standards

IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.

Stock information temporarily unavailable.

AED 1,475.04

AED 1,475.04 Each (ex VAT)

AED 1,548.79

AED 1,548.79 Each (inc. VAT)

IDEM GLS-Ex Rope Pull Switch, 80m, NO/NC, Straight

AED 1,475.04

AED 1,475.04 Each (ex VAT)

AED 1,548.79

AED 1,548.79 Each (inc. VAT)

IDEM GLS-Ex Rope Pull Switch, 80m, NO/NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Normal State Configuration

NO/NC

Cable Length

80m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

2P

Series

GLS-Ex

Range

Guardian Line

Length

239mm

Width

63mm

Depth

54mm

Housing Material

Die Cast Aluminium

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

239 x 63 x 54mm

Maximum Current

4A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

IDEM Guardian Line Explosion Proof Safety Rope Pull Switches

The Guardian Line GLS-Ex and GLS-SS-Ex from IDEM are safety rope pull switches with ATEX EExd IIC T6 certified explosion proof contact blocks that conform to European harmonized standard EN60079-0 and EN60079-1 and can be used in European Zone 1, 2, 21, 22 environments (gas and dust). They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Designed for use in oil, petro-chemical, pharmaceutical, food processing and packaging applications where the potential for explosive atmospheres are present.

ATEX EExd IIC T6 Certified explosion proof contact blocks
Contact blocks conform to European harmonized standard EN60079-0 and EN60079-1
Can be used in European Zone 1, 2, 21, 22 environments (Gas and Dust)
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 80m can be covered using one switch
Upto 100m can be covered using two switches
Positive break contacts to IEC60947-5-1

GLS-SS-Ex Rope Pulls

IP69K protection
Resistant to high pressure hosing at high temperature
Stainless steel 316 housing

GLS-Ex Rope Pulls

IP67 protection
Yellow painted diecast aluminium housing

Approvals

IEC, IECEx, Ex, ATEX.

Standards

IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.