Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IDEM GLHD Rope Pull Switch, 4NC/2NO, Horizontal, Vertical

RS Stock No.: 335-605Brand: IDEMManufacturers Part No.: 145001A
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

IDEM

Normal State Configuration

4NC/2NO

Mounting Orientation

Horizontal, Vertical

IP Rating

IP67

Series

GLHD

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,852.20

AED 1,852.20 Each (ex VAT)

AED 1,944.81

AED 1,944.81 Each (inc. VAT)

IDEM GLHD Rope Pull Switch, 4NC/2NO, Horizontal, Vertical

AED 1,852.20

AED 1,852.20 Each (ex VAT)

AED 1,944.81

AED 1,944.81 Each (inc. VAT)

IDEM GLHD Rope Pull Switch, 4NC/2NO, Horizontal, Vertical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Normal State Configuration

4NC/2NO

Mounting Orientation

Horizontal, Vertical

IP Rating

IP67

Series

GLHD

Country of Origin

United Kingdom