IDEM KL1-P Series Solenoid Interlock Switch, Power to Unlock, 110V ac

RS Stock No.: 826-3962Brand: IDEMManufacturers Part No.: 221304
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

KL1-P

Actuator Included

No

Range

LEILOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP67

Length

143mm

Width

63mm

Depth

41.5mm

Country of Origin

United Kingdom

Product details

IDEM LEILOCK KL1-P Solenoid Interlock Switch

The LEILOCK KL1-P is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Spring to lock when actuator is inserted - energise solenoid to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
IP67 protection
Medium holding force 1400N
4 actuator entry positions
Red plastic body and head
Rotatable head
LED 1 status of solenoid applied power
LED 2 status of guard lock
40 mm fixing centres

Applications

The LEILOCK KL1-P solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Stock information temporarily unavailable.

AED 727.34

AED 727.34 Each (ex VAT)

AED 763.71

AED 763.71 Each (inc. VAT)

IDEM KL1-P Series Solenoid Interlock Switch, Power to Unlock, 110V ac

AED 727.34

AED 727.34 Each (ex VAT)

AED 763.71

AED 763.71 Each (inc. VAT)

IDEM KL1-P Series Solenoid Interlock Switch, Power to Unlock, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

KL1-P

Actuator Included

No

Range

LEILOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP67

Length

143mm

Width

63mm

Depth

41.5mm

Country of Origin

United Kingdom

Product details

IDEM LEILOCK KL1-P Solenoid Interlock Switch

The LEILOCK KL1-P is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Spring to lock when actuator is inserted - energise solenoid to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
IP67 protection
Medium holding force 1400N
4 actuator entry positions
Red plastic body and head
Rotatable head
LED 1 status of solenoid applied power
LED 2 status of guard lock
40 mm fixing centres

Applications

The LEILOCK KL1-P solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.