Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IDEM KLTM-RFID Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

RS Stock No.: 826-3990Brand: IDEMManufacturers Part No.: 450301
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

KLTM-RFID

Actuator Included

Yes

Range

RAMZLOCK

Actuator Type

RFID Coded

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

46.5mm

Width

105mm

Length

155mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

IDEM KLTM-RFID Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

P.O.A.

IDEM KLTM-RFID Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

KLTM-RFID

Actuator Included

Yes

Range

RAMZLOCK

Actuator Type

RFID Coded

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

46.5mm

Width

105mm

Length

155mm

Country of Origin

United Kingdom