Technical Document
Specifications
Brand
IDEMSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Aluminium
Connection Type
M12
Actuator Type
Master Coded
Auxiliary Contacts
NO
Sensor Principle
Magnetic, RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
10 (Open) mm
Series
MGL
IP Rating
IP67
Supply Current
50 mA, 200 mA, 500mA
Length
115mm
Width
43mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Depth
43mm
Country of Origin
United Kingdom
Product details
IDEM Non Contact RFID Locking Switches
The MGL series from IDEM are non-contact RFID coded switches that have been developed to provide and maintain a high level of functional safety whilst providing a reliable electromagnet door interlock. To cover various applications, the holding force ranges from 600N to 1500N. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches are available in stainless steel 316, high specification robust plastic or diecast metal housings and can be used in almost any environment including high pressure cleaning. The stainless steel 316 version has been designed with a stainless steel magnet and IP69K rating making it suitable for CIP and SIP processes.
There are 2 LEDs that offer 5 diagnostic functions to the user.
The MGL switches provide two safe switching outputs for use with the majority of popular safety relays as well as a semi-conductor auxiliary signal to indicate the door position, meaning it can achieve up to PLe/Category 4 to ISO13849-1.
Master Code - by series (any actuator will operate any switch) this is used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.
RFID coded actuation to provide high tamper proof interlock security on guard doors
Series Coded RFID available
Connects to most popular safety relays to achieve up to PLe and Cat.4 for ISO3849-1
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
Unique triggering of solenoid latching mechanism to maintain close control of actuator position
Quick connect (QC-M12) and cable versions available
Remanent magnetization holding technique acts as a light magnetic latch after unlocking
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4375 for MGL-1SS, 826-4378 for MGL-2SS, 826-4372 for MGL-1M, 826-4381 for MGL-1P
Stainless Steel Safety Switch
MGL-SS holding force: 1200N 826-4353
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm
MGL-2SS holding force: 1200N 826-4356
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm
Diecast Metal Safety Switch
Holding force: 1500N 826-4350
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm
Plastic Safety Switch
Holding force: 1000N 826-4369
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IDEMSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Aluminium
Connection Type
M12
Actuator Type
Master Coded
Auxiliary Contacts
NO
Sensor Principle
Magnetic, RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
10 (Open) mm
Series
MGL
IP Rating
IP67
Supply Current
50 mA, 200 mA, 500mA
Length
115mm
Width
43mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Depth
43mm
Country of Origin
United Kingdom
Product details
IDEM Non Contact RFID Locking Switches
The MGL series from IDEM are non-contact RFID coded switches that have been developed to provide and maintain a high level of functional safety whilst providing a reliable electromagnet door interlock. To cover various applications, the holding force ranges from 600N to 1500N. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches are available in stainless steel 316, high specification robust plastic or diecast metal housings and can be used in almost any environment including high pressure cleaning. The stainless steel 316 version has been designed with a stainless steel magnet and IP69K rating making it suitable for CIP and SIP processes.
There are 2 LEDs that offer 5 diagnostic functions to the user.
The MGL switches provide two safe switching outputs for use with the majority of popular safety relays as well as a semi-conductor auxiliary signal to indicate the door position, meaning it can achieve up to PLe/Category 4 to ISO13849-1.
Master Code - by series (any actuator will operate any switch) this is used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.
RFID coded actuation to provide high tamper proof interlock security on guard doors
Series Coded RFID available
Connects to most popular safety relays to achieve up to PLe and Cat.4 for ISO3849-1
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
Unique triggering of solenoid latching mechanism to maintain close control of actuator position
Quick connect (QC-M12) and cable versions available
Remanent magnetization holding technique acts as a light magnetic latch after unlocking
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4375 for MGL-1SS, 826-4378 for MGL-2SS, 826-4372 for MGL-1M, 826-4381 for MGL-1P
Stainless Steel Safety Switch
MGL-SS holding force: 1200N 826-4353
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm
MGL-2SS holding force: 1200N 826-4356
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm
Diecast Metal Safety Switch
Holding force: 1500N 826-4350
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm
Plastic Safety Switch
Holding force: 1000N 826-4369
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.