Technical Document
Specifications
Brand
IDEMLock Style
Mechanical Bolt
Lock Type
Power Lock
Actuator Included
Yes
Connection Type
Screw
Housing Material
Metal
Series
M-BS
Length
84mm
Minimum Operating Temperature
-25°C
Width
26mm
Maximum Operating Temperature
+50°C
Depth
109mm
Country of Origin
United Kingdom
AED 712.35
AED 712.35 Each (ex VAT)
AED 747.97
AED 747.97 Each (inc. VAT)
1
AED 712.35
AED 712.35 Each (ex VAT)
AED 747.97
AED 747.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IDEMLock Style
Mechanical Bolt
Lock Type
Power Lock
Actuator Included
Yes
Connection Type
Screw
Housing Material
Metal
Series
M-BS
Length
84mm
Minimum Operating Temperature
-25°C
Width
26mm
Maximum Operating Temperature
+50°C
Depth
109mm
Country of Origin
United Kingdom