Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

IDEM M-HS Safety Interlock Switch, Keyed Actuator Included, Metal

RS Stock No.: 185-7259Brand: IDEMManufacturers Part No.: M-HS (D401)
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Lock Type

Interlock

Actuator Included

Yes

Connection Type

Screw

Housing Material

Metal

Series

M-HS

Length

166.5mm

Width

26mm

Maximum Operating Temperature

+50°C

Depth

109mm

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 731.15

AED 731.15 Each (ex VAT)

AED 767.71

AED 767.71 Each (inc. VAT)

IDEM M-HS Safety Interlock Switch, Keyed Actuator Included, Metal

AED 731.15

AED 731.15 Each (ex VAT)

AED 767.71

AED 767.71 Each (inc. VAT)

IDEM M-HS Safety Interlock Switch, Keyed Actuator Included, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Lock Type

Interlock

Actuator Included

Yes

Connection Type

Screw

Housing Material

Metal

Series

M-HS

Length

166.5mm

Width

26mm

Maximum Operating Temperature

+50°C

Depth

109mm

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom