Technical Document
Specifications
Brand
IDTMemory Size
144kbit
Organisation
16K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Expansion Support
Yes
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Maximum Random Access Time
15ns
Number of Words
16k
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Height
2.79mm
Product details
FIFO (First In First Out) Memory, IDT
AED 150.15
AED 150.15 Each (ex VAT)
AED 157.66
AED 157.66 Each (inc. VAT)
Standard
1
AED 150.15
AED 150.15 Each (ex VAT)
AED 157.66
AED 157.66 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 150.15 |
| 5 - 9 | AED 118.70 |
| 10 - 24 | AED 115.50 |
| 25+ | AED 112.66 |
Technical Document
Specifications
Brand
IDTMemory Size
144kbit
Organisation
16K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Expansion Support
Yes
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Maximum Random Access Time
15ns
Number of Words
16k
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Height
2.79mm
Product details
