Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ifm electronic AL Series Sensor Box, M12, 4 port

RS Stock No.: 183-2780Brand: ifm electronicManufacturers Part No.: AL1101
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

20 → 30V dc

Number of Ports

4

Connector Size

M12

Protocol Type

Profinet

Series

AL

Communication Protocol

IO-LINK

Weight

273.5g

Housing Material

Polyamide

IP Rating

IP65, IP66, IP67, IP69K

IO Link Revision

1.1

Temperature Range

-25 → +60 °C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,066.13

AED 2,066.13 Each (ex VAT)

AED 2,169.44

AED 2,169.44 Each (inc. VAT)

ifm electronic AL Series Sensor Box, M12, 4 port

AED 2,066.13

AED 2,066.13 Each (ex VAT)

AED 2,169.44

AED 2,169.44 Each (inc. VAT)

ifm electronic AL Series Sensor Box, M12, 4 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Operating Voltage

20 → 30V dc

Number of Ports

4

Connector Size

M12

Protocol Type

Profinet

Series

AL

Communication Protocol

IO-LINK

Weight

273.5g

Housing Material

Polyamide

IP Rating

IP65, IP66, IP67, IP69K

IO Link Revision

1.1

Temperature Range

-25 → +60 °C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more