Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ifm electronic Cylindrical Magnet 12mm Neodymium

RS Stock No.: 187-408Brand: ifm electronicManufacturers Part No.: E12541
brand-logo
View all in Magnets

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

12mm

Thickness

7.5mm

Material

Neodymium

Country of Origin

Germany

Stock information temporarily unavailable.

AED 54.50

AED 54.50 Each (ex VAT)

AED 57.22

AED 57.22 Each (inc. VAT)

ifm electronic Cylindrical Magnet 12mm Neodymium

AED 54.50

AED 54.50 Each (ex VAT)

AED 57.22

AED 57.22 Each (inc. VAT)

ifm electronic Cylindrical Magnet 12mm Neodymium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

12mm

Thickness

7.5mm

Material

Neodymium

Country of Origin

Germany