ifm electronic Encoder Wheel

RS Stock No.: 909-3405Brand: ifm electronicManufacturers Part No.: E60137
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Encoder Wheel

Application

Shaft Encoding

Bore Size

6mm

Wheel Circumference

20cm

Material

Aluminium

Surface Pattern

Grooved

Country of Origin

Germany

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 440.37

AED 440.37 Each (ex VAT)

AED 462.39

AED 462.39 Each (inc. VAT)

ifm electronic Encoder Wheel

AED 440.37

AED 440.37 Each (ex VAT)

AED 462.39

AED 462.39 Each (inc. VAT)

ifm electronic Encoder Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Encoder Wheel

Application

Shaft Encoding

Bore Size

6mm

Wheel Circumference

20cm

Material

Aluminium

Surface Pattern

Grooved

Country of Origin

Germany

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.