Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Reducing Bush E60210, 14mm Shaft Diameter, 15mm Outside Diameter

RS Stock No.: 187-452Brand: ifm electronicManufacturers Part No.: E60210
brand-logo
View all in Reducing Bushes

Technical Document

Specifications

Shaft Diameter

14mm

Outside Diameter

15mm

Length

27.5mm

Material

Stainless Steel

Country of Origin

Poland

Stock information temporarily unavailable.

AED 97.49

AED 97.49 Each (ex VAT)

AED 102.36

AED 102.36 Each (inc. VAT)

ifm electronic Reducing Bush E60210, 14mm Shaft Diameter, 15mm Outside Diameter

AED 97.49

AED 97.49 Each (ex VAT)

AED 102.36

AED 102.36 Each (inc. VAT)

ifm electronic Reducing Bush E60210, 14mm Shaft Diameter, 15mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

14mm

Outside Diameter

15mm

Length

27.5mm

Material

Stainless Steel

Country of Origin

Poland