Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Reducing Bush E60211, 10mm Shaft Diameter, 15mm Outside Diameter

RS Stock No.: 186-853Brand: ifm electronicManufacturers Part No.: E60211
brand-logo
View all in Reducing Bushes

Technical Document

Specifications

Shaft Diameter

10mm

Outside Diameter

15mm

Length

27.5mm

Material

Stainless Steel

Country of Origin

Poland

Stock information temporarily unavailable.

AED 104.96

AED 104.96 Each (ex VAT)

AED 110.21

AED 110.21 Each (inc. VAT)

ifm electronic Reducing Bush E60211, 10mm Shaft Diameter, 15mm Outside Diameter

AED 104.96

AED 104.96 Each (ex VAT)

AED 110.21

AED 110.21 Each (inc. VAT)

ifm electronic Reducing Bush E60211, 10mm Shaft Diameter, 15mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

10mm

Outside Diameter

15mm

Length

27.5mm

Material

Stainless Steel

Country of Origin

Poland