Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ifm electronic GG7 Series Non-Contact Safety Switch, 19.2 → 30V dc, M12

RS Stock No.: 189-387Brand: ifm electronicManufacturers Part No.: GG714S
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

19.2 → 30V dc

Connection Type

M12

Series

GG7

IP Rating

IP65, IP67, IP69K

Supply Current

100mA

Length

71.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 665.43

AED 665.43 Each (ex VAT)

AED 698.70

AED 698.70 Each (inc. VAT)

ifm electronic GG7 Series Non-Contact Safety Switch, 19.2 → 30V dc, M12

AED 665.43

AED 665.43 Each (ex VAT)

AED 698.70

AED 698.70 Each (inc. VAT)

ifm electronic GG7 Series Non-Contact Safety Switch, 19.2 → 30V dc, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

19.2 → 30V dc

Connection Type

M12

Series

GG7

IP Rating

IP65, IP67, IP69K

Supply Current

100mA

Length

71.5mm

Country of Origin

Germany