Technical Document
Specifications
Brand
ifm electronicSupply Voltage
8 → 32V dc
Connection Type
M12
Series
GG8
IP Rating
IP65, IP67, IP69K
Supply Current
50mA
Length
60mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 551.26
AED 551.26 Each (ex VAT)
AED 578.82
AED 578.82 Each (inc. VAT)
ifm electronic GG8 Series Non-Contact Safety Switch, 8 → 32V dc, M12
1
AED 551.26
AED 551.26 Each (ex VAT)
AED 578.82
AED 578.82 Each (inc. VAT)
ifm electronic GG8 Series Non-Contact Safety Switch, 8 → 32V dc, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSupply Voltage
8 → 32V dc
Connection Type
M12
Series
GG8
IP Rating
IP65, IP67, IP69K
Supply Current
50mA
Length
60mm
Country of Origin
Germany