Technical Document
Specifications
Brand
ifm electronicSupply Voltage
8 → 32V dc
Connection Type
M12
Series
GI8
Supply Current
50mA
Length
65mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 551.87
AED 551.87 Each (ex VAT)
AED 579.46
AED 579.46 Each (inc. VAT)
ifm electronic GI8 Series Non-Contact Safety Switch, 8 → 32V dc, M12
1
AED 551.87
AED 551.87 Each (ex VAT)
AED 579.46
AED 579.46 Each (inc. VAT)
ifm electronic GI8 Series Non-Contact Safety Switch, 8 → 32V dc, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSupply Voltage
8 → 32V dc
Connection Type
M12
Series
GI8
Supply Current
50mA
Length
65mm
Country of Origin
Germany