Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Detection Range
10 → 15 mm
Body Style
Rectangular
Connection Type
M12
Supply Voltage
19.2 → 30 V dc
IP Rating
IP65, IP67
Length
66mm
Mounting Type
Non-Flush
Shielding
Unshielded
Series
GM5
Country of Origin
Germany
Stock information temporarily unavailable.
AED 892.55
AED 892.55 Each (ex VAT)
AED 937.18
AED 937.18 Each (inc. VAT)
ifm electronic Inductive Rectangular Proximity Sensor, 10 → 15 mm Detection, 19.2 → 30 V dc
1
AED 892.55
AED 892.55 Each (ex VAT)
AED 937.18
AED 937.18 Each (inc. VAT)
ifm electronic Inductive Rectangular Proximity Sensor, 10 → 15 mm Detection, 19.2 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Detection Range
10 → 15 mm
Body Style
Rectangular
Connection Type
M12
Supply Voltage
19.2 → 30 V dc
IP Rating
IP65, IP67
Length
66mm
Mounting Type
Non-Flush
Shielding
Unshielded
Series
GM5
Country of Origin
Germany