ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc

RS Stock No.: 814-0282Brand: ifm electronicManufacturers Part No.: IE5338Distrelec Article No.: 30409532
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

40mm

Mounting Type

Flush

Housing Material

Brass, LCP

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

800Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Operating Temperature

+60°C

Distrelec Product Id

30409532

Country of Origin

Germany

Product details

IFM IE5 Inductive M8 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Switching distance 1 mm (b), embeddable
Output function NO

Stock information temporarily unavailable.

AED 303.92

AED 303.92 Each (ex VAT)

AED 319.12

AED 319.12 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc

AED 303.92

AED 303.92 Each (ex VAT)

AED 319.12

AED 319.12 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

40mm

Mounting Type

Flush

Housing Material

Brass, LCP

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

800Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Operating Temperature

+60°C

Distrelec Product Id

30409532

Country of Origin

Germany

Product details

IFM IE5 Inductive M8 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Switching distance 1 mm (b), embeddable
Output function NO