ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc

RS Stock No.: 187-934Brand: ifm electronicManufacturers Part No.: IF5906
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Series

IF5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 375.69

AED 375.69 Each (ex VAT)

AED 394.47

AED 394.47 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc

AED 375.69

AED 375.69 Each (ex VAT)

AED 394.47

AED 394.47 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Series

IF5

Country of Origin

Germany