Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

RS Stock No.: 335-6479Brand: ifm electronicManufacturers Part No.: IF5937
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Quadranorm Plus

Features and benefits

Optalloy plated brass housing
IP67
Four switching status LEDs
A setting LED to indicate optimum sensing range
Operating temperature range -25 → +70°C
4mA No load current
Short circuit, overload and reverse polarity protection

Stock information temporarily unavailable.

AED 365.82

AED 365.82 Each (ex VAT)

AED 384.11

AED 384.11 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

AED 365.82

AED 365.82 Each (ex VAT)

AED 384.11

AED 384.11 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Quadranorm Plus

Features and benefits

Optalloy plated brass housing
IP67
Four switching status LEDs
A setting LED to indicate optimum sensing range
Operating temperature range -25 → +70°C
4mA No load current
Short circuit, overload and reverse polarity protection