ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc

RS Stock No.: 163-065Brand: ifm electronicManufacturers Part No.: IFM203
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67, IP69K

Length

70mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

400 Hz

Series

IFM

Country of Origin

Romania

Stock information temporarily unavailable.

AED 280.14

AED 280.14 Each (ex VAT)

AED 294.15

AED 294.15 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc

AED 280.14

AED 280.14 Each (ex VAT)

AED 294.15

AED 294.15 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67, IP69K

Length

70mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

400 Hz

Series

IFM

Country of Origin

Romania