Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc

RS Stock No.: 370-7467Brand: ifm electronicManufacturers Part No.: IFS206Distrelec Article No.: 13757722
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757722

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Stock information temporarily unavailable.

AED 262.34

AED 262.34 Each (ex VAT)

AED 275.46

AED 275.46 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc

AED 262.34

AED 262.34 Each (ex VAT)

AED 275.46

AED 275.46 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757722

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant