Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 13 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

RS Stock No.: 144-4443Brand: ifm electronicManufacturers Part No.: II5973
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

13 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Bronze, PBT, PEI

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

100Hz

Communication Protocol

IO-LINK

Switching Current

10 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Short Circuit Overload Protection

Yes

Shielding

Shielded

Country of Origin

Germany

Product details

IFM M30 Inductive Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Gold-plated contacts
M30 barrel size and thread

IFM Inductive Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 367.40

AED 367.40 Each (ex VAT)

AED 385.77

AED 385.77 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 13 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

AED 367.40

AED 367.40 Each (ex VAT)

AED 385.77

AED 385.77 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 13 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

13 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Bronze, PBT, PEI

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

100Hz

Communication Protocol

IO-LINK

Switching Current

10 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Short Circuit Overload Protection

Yes

Shielding

Shielded

Country of Origin

Germany

Product details

IFM M30 Inductive Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Gold-plated contacts
M30 barrel size and thread

IFM Inductive Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more