Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Body Style
Block
Detection Range
35 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
54mm
Mounting Type
Non-Flush
Housing Material
Polyamide
Width
40mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
80Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
80 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+70°C
Country of Origin
Romania
Product details
Inductive proximity switch, type IM 51XX
Switching distance 35 mm (nb) IM5116, 20 mm (b) IM5115
Variable direction of sensor field
Consists of mounting unit and interchangeable functional unit that can be mounted quickly and in various ways
Connection via rotatable M12 plug connection
Switching frequency 50 Hz (IM5116), 300 Hz (IM5115)
AED 320.67
AED 320.67 Each (ex VAT)
AED 336.70
AED 336.70 Each (inc. VAT)
1
AED 320.67
AED 320.67 Each (ex VAT)
AED 336.70
AED 336.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Body Style
Block
Detection Range
35 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
54mm
Mounting Type
Non-Flush
Housing Material
Polyamide
Width
40mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
80Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
80 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+70°C
Country of Origin
Romania
Product details
Inductive proximity switch, type IM 51XX
Switching distance 35 mm (nb) IM5116, 20 mm (b) IM5115
Variable direction of sensor field
Consists of mounting unit and interchangeable functional unit that can be mounted quickly and in various ways
Connection via rotatable M12 plug connection
Switching frequency 50 Hz (IM5116), 300 Hz (IM5115)