ifm electronic Inductive Block Proximity Sensor, 4 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

RS Stock No.: 158-4981Brand: ifm electronicManufacturers Part No.: IN0081Distrelec Article No.: 30409535
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Depth

12mm

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA, 250 mA

Country of Origin

Romania

Product details

Inductive Proximity Switch, 40 x 26 x 12 mm

Switching distance 4 mm (nb)
N/O output function
AC / DC type for DC and AC voltage
2 m PVC cable

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

AED 480.80

AED 480.80 Each (ex VAT)

AED 504.84

AED 504.84 Each (inc. VAT)

ifm electronic Inductive Block Proximity Sensor, 4 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

AED 480.80

AED 480.80 Each (ex VAT)

AED 504.84

AED 504.84 Each (inc. VAT)

ifm electronic Inductive Block Proximity Sensor, 4 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Depth

12mm

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA, 250 mA

Country of Origin

Romania

Product details

Inductive Proximity Switch, 40 x 26 x 12 mm

Switching distance 4 mm (nb)
N/O output function
AC / DC type for DC and AC voltage
2 m PVC cable

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.