Technical Document
Specifications
Brand
ifm electronicPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
Push Button Material
Polyamide
Manufacturer Part No.
KT5106
Terminal Type
Cable
Body Material
Polyamide
Maximum DC Voltage
24V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
IFM KT Panel Mount Capacitive Touch Push Buttons
This range of panel mount capacitive push buttons from IFM offers a contactless solution to applications where a traditional mechanical push button may have been used. The contactless Push buttons are designed to meet an IP69K ingress protection rating and a wide temperature range of -40 °C to 85 °C making them highly versatile and suitable for use in industrial environments. Due to the capacitive sensing technology no physical contact or mechanical pressure is needed to actuate the button which reduces the wear and ultimately decreases maintenance cost for the end user.
Easy installation with M22 thread
IP69K ingress protection rating
Operating temperature of -40 °C to 85 °C
Wear free button actuation
M12 connector versions available
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
AED 453.23
AED 453.23 Each (ex VAT)
AED 475.89
AED 475.89 Each (inc. VAT)
1
AED 453.23
AED 453.23 Each (ex VAT)
AED 475.89
AED 475.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 453.23 |
5 - 9 | AED 439.11 |
10+ | AED 420.37 |
Technical Document
Specifications
Brand
ifm electronicPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
Push Button Material
Polyamide
Manufacturer Part No.
KT5106
Terminal Type
Cable
Body Material
Polyamide
Maximum DC Voltage
24V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
IFM KT Panel Mount Capacitive Touch Push Buttons
This range of panel mount capacitive push buttons from IFM offers a contactless solution to applications where a traditional mechanical push button may have been used. The contactless Push buttons are designed to meet an IP69K ingress protection rating and a wide temperature range of -40 °C to 85 °C making them highly versatile and suitable for use in industrial environments. Due to the capacitive sensing technology no physical contact or mechanical pressure is needed to actuate the button which reduces the wear and ultimately decreases maintenance cost for the end user.
Easy installation with M22 thread
IP69K ingress protection rating
Operating temperature of -40 °C to 85 °C
Wear free button actuation
M12 connector versions available
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.