ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,

RS Stock No.: 184-816Brand: ifm electronicManufacturers Part No.: MFH202
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Pressure Resistant Position Sensor

Supply Voltage

10 → 36V dc

Manufacturer Series

MFH

LED Indicator

No

Operation

NO, PNP

IP Rating

IP65, IP68, IP69K

Model Number p

MFH202

Model Number (p)

MFH202

Country of Origin

Germany

Stock information temporarily unavailable.

AED 595.04

AED 595.04 Each (ex VAT)

AED 624.79

AED 624.79 Each (inc. VAT)

ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,

AED 595.04

AED 595.04 Each (ex VAT)

AED 624.79

AED 624.79 Each (inc. VAT)

ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Pressure Resistant Position Sensor

Supply Voltage

10 → 36V dc

Manufacturer Series

MFH

LED Indicator

No

Operation

NO, PNP

IP Rating

IP65, IP68, IP69K

Model Number p

MFH202

Model Number (p)

MFH202

Country of Origin

Germany