Technical Document
Specifications
Brand
ifm electronicType
C-slot
Supply Voltage
10 → 30V dc
Manufacturer Series
MK
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
MK5362
Country of Origin
Poland
Stock information temporarily unavailable.
AED 252.09
AED 252.09 Each (ex VAT)
AED 264.69
AED 264.69 Each (inc. VAT)
ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
1
AED 252.09
AED 252.09 Each (ex VAT)
AED 264.69
AED 264.69 Each (inc. VAT)
ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicType
C-slot
Supply Voltage
10 → 30V dc
Manufacturer Series
MK
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
MK5362
Country of Origin
Poland