Technical Document
Specifications
Brand
ifm electronicType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MK
LED Indicator
Yes
Operation
NO/NC
IP Rating
IP65, IP67
Model Number p
MK5802
Country of Origin
Poland
AED 524.58
AED 524.58 Each (ex VAT)
AED 550.81
AED 550.81 Each (inc. VAT)
ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED
1
AED 524.58
AED 524.58 Each (ex VAT)
AED 550.81
AED 550.81 Each (inc. VAT)
ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MK
LED Indicator
Yes
Operation
NO/NC
IP Rating
IP65, IP67
Model Number p
MK5802
Country of Origin
Poland
