Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 2m Cable

RS Stock No.: 184-755Brand: ifm electronicManufacturers Part No.: MN504S
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

1NC/2NO

Housing Material

Polyamide

Connection Type

2m Cable

Switch Type

Magnetic

Installation Type

Non-Flush

Sensor Principle

Magnetic

Series

MN

Country of Origin

Italy

Stock information temporarily unavailable.

AED 298.65

AED 298.65 Each (ex VAT)

AED 313.58

AED 313.58 Each (inc. VAT)

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 2m Cable

AED 298.65

AED 298.65 Each (ex VAT)

AED 313.58

AED 313.58 Each (inc. VAT)

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

1NC/2NO

Housing Material

Polyamide

Connection Type

2m Cable

Switch Type

Magnetic

Installation Type

Non-Flush

Sensor Principle

Magnetic

Series

MN

Country of Origin

Italy