ifm electronic Amplifier for Use with Namur Sensors, CE, IEC Standard

RS Stock No.: 163-152Brand: ifm electronicManufacturers Part No.: N0031A
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Amplifier

For Use With

Namur Sensors

Application

Short-Circuit Monitoring, Wire Monitoring

Connector Type

2.5 mm² Terminals

Standards Met

CE, IEC

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 648.27

AED 648.27 Each (ex VAT)

AED 680.68

AED 680.68 Each (inc. VAT)

ifm electronic Amplifier for Use with Namur Sensors, CE, IEC Standard

AED 648.27

AED 648.27 Each (ex VAT)

AED 680.68

AED 680.68 Each (inc. VAT)

ifm electronic Amplifier for Use with Namur Sensors, CE, IEC Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Amplifier

For Use With

Namur Sensors

Application

Short-Circuit Monitoring, Wire Monitoring

Connector Type

2.5 mm² Terminals

Standards Met

CE, IEC

Country of Origin

Indonesia