Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Inductive Ring Proximity Sensor, 4 mm Detection, NAMUR NC, 8.2 V dc

RS Stock No.: 185-428Brand: ifm electronicManufacturers Part No.: N7R20A
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Ring

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

150mm

Connection Type

Pre-Cabled

Supply Voltage

8.2 V dc

IP Rating

IP67

Series

N7R

Country of Origin

Germany

Stock information temporarily unavailable.

AED 405.41

AED 405.41 Each (ex VAT)

AED 425.68

AED 425.68 Each (inc. VAT)

ifm electronic Inductive Ring Proximity Sensor, 4 mm Detection, NAMUR NC, 8.2 V dc

AED 405.41

AED 405.41 Each (ex VAT)

AED 425.68

AED 425.68 Each (inc. VAT)

ifm electronic Inductive Ring Proximity Sensor, 4 mm Detection, NAMUR NC, 8.2 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Ring

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

150mm

Connection Type

Pre-Cabled

Supply Voltage

8.2 V dc

IP Rating

IP67

Series

N7R

Country of Origin

Germany