Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Detection Range
6 mm
Body Style
Ring
Output Function
NC
Digital Switching Output Type
NAMUR
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
8.2 V dc
IP Rating
IP67
Series
N7R
Country of Origin
Romania
AED 727.34
AED 727.34 Each (ex VAT)
AED 763.71
AED 763.71 Each (inc. VAT)
1
AED 727.34
AED 727.34 Each (ex VAT)
AED 763.71
AED 763.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Detection Range
6 mm
Body Style
Ring
Output Function
NC
Digital Switching Output Type
NAMUR
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
8.2 V dc
IP Rating
IP67
Series
N7R
Country of Origin
Romania