ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NAMUR 2NC, 7.5 → 15 V dc

RS Stock No.: 101-234Brand: ifm electronicManufacturers Part No.: NN5008
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

2NC

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

7.5 → 15 v DC

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

1.8 kHz

Series

NN

Country of Origin

Germany

Stock information temporarily unavailable.

AED 567.26

AED 567.26 Each (ex VAT)

AED 595.62

AED 595.62 Each (inc. VAT)

ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NAMUR 2NC, 7.5 → 15 V dc

AED 567.26

AED 567.26 Each (ex VAT)

AED 595.62

AED 595.62 Each (inc. VAT)

ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NAMUR 2NC, 7.5 → 15 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

2NC

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

7.5 → 15 v DC

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

1.8 kHz

Series

NN

Country of Origin

Germany