Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Distance
Detection Range
30 mm → 2 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Communication Protocol
IO-LINK
Terminal Type
Cable
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
75 mA
Interface
IO-Link
Minimum Operating Temperature
-25°C
Housing Material
PA
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
IFM O5D Block Style Distance Photoelectric Sensor
Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.
Distance measuring
M12 Connector
Background suppression
Adjustable
Visible laser light
AED 1,127.54
AED 1,127.54 Each (ex VAT)
AED 1,183.92
AED 1,183.92 Each (inc. VAT)
1
AED 1,127.54
AED 1,127.54 Each (ex VAT)
AED 1,183.92
AED 1,183.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Distance
Detection Range
30 mm → 2 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Communication Protocol
IO-LINK
Terminal Type
Cable
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
75 mA
Interface
IO-Link
Minimum Operating Temperature
-25°C
Housing Material
PA
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
IFM O5D Block Style Distance Photoelectric Sensor
Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.
Distance measuring
M12 Connector
Background suppression
Adjustable
Visible laser light


