Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 200 mm Detection Range

RS Stock No.: 814-0355Brand: ifm electronicManufacturers Part No.: O6H303
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 200 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP65, IP67, IP68, IP69

Maximum Current

22 mA

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Country of Origin

Singapore

Product details

IFM O6H Block Style Diffuse Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Diffuse reflective
Background suppression
Adjustable

Stock information temporarily unavailable.

AED 739.72

AED 739.72 Each (ex VAT)

AED 776.71

AED 776.71 Each (inc. VAT)

ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 200 mm Detection Range

AED 739.72

AED 739.72 Each (ex VAT)

AED 776.71

AED 776.71 Each (inc. VAT)

ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 200 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP65, IP67, IP68, IP69

Maximum Current

22 mA

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Country of Origin

Singapore

Product details

IFM O6H Block Style Diffuse Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Diffuse reflective
Background suppression
Adjustable