Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Background Suppression Distance Sensor, Barrel Sensor, 30 mm → 2 m Detection Range IO-LINK

RS Stock No.: 814-0361Brand: ifm electronicManufacturers Part No.: OID200
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

30 mm → 2 m

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

75 mA

Interface

IO-Link

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

IFM Photoelectric Distance Sensors

Photoelectric distance sensors are used where safe and non-contact detection of the exact position of objects is required. The IMF photoelectric distance sensor uses time-of-flight measurement which allows for a very long range.

Features and Benefits

• The IMF sensor measures distances in the range of 0.03m and 2m, with a background suppression of up to 20m.
• Reliable recognition of glossy surfaces with background suppression and colour independent detection.
• IO-link enables user friendly communication, which is also possible via connection using a USB adapter cable.
• Manually adjustable parameter setting using a turnable and lockable setting ring.
• The IMF sensor has an M30 barrel and an M12 connector.
• Visible laser light.
• Distance measuring.

Stock information temporarily unavailable.

AED 1,114.00

AED 1,114.00 Each (ex VAT)

AED 1,169.70

AED 1,169.70 Each (inc. VAT)

ifm electronic Background Suppression Distance Sensor, Barrel Sensor, 30 mm → 2 m Detection Range IO-LINK

AED 1,114.00

AED 1,114.00 Each (ex VAT)

AED 1,169.70

AED 1,169.70 Each (inc. VAT)

ifm electronic Background Suppression Distance Sensor, Barrel Sensor, 30 mm → 2 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

30 mm → 2 m

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

75 mA

Interface

IO-Link

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

IFM Photoelectric Distance Sensors

Photoelectric distance sensors are used where safe and non-contact detection of the exact position of objects is required. The IMF photoelectric distance sensor uses time-of-flight measurement which allows for a very long range.

Features and Benefits

• The IMF sensor measures distances in the range of 0.03m and 2m, with a background suppression of up to 20m.
• Reliable recognition of glossy surfaces with background suppression and colour independent detection.
• IO-link enables user friendly communication, which is also possible via connection using a USB adapter cable.
• Manually adjustable parameter setting using a turnable and lockable setting ring.
• The IMF sensor has an M30 barrel and an M12 connector.
• Visible laser light.
• Distance measuring.