Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Diffuse
Detection Range
15 mm → 400 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Housing Material
ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Singapore
Product details
OJ Series - Photoelectric Sensors
Efector 200 range of Photoelectric Sensors.
Diffuse reflection, rectangular, plastic sensor with quick disconnect
Electrical design: DC PNP
Output: Light on / Dark on programmable
Current Rating: 200 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67
Electronic lock
External teach function
Supplied with
Basic clip, E20964, 2 mounting screws, M3 x 16, 2 spring washers, 2 nuts.
Approvals
CE, UL
AED 746.44
AED 746.44 Each (ex VAT)
AED 783.76
AED 783.76 Each (inc. VAT)
1
AED 746.44
AED 746.44 Each (ex VAT)
AED 783.76
AED 783.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Diffuse
Detection Range
15 mm → 400 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Housing Material
ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Singapore
Product details
OJ Series - Photoelectric Sensors
Efector 200 range of Photoelectric Sensors.
Diffuse reflection, rectangular, plastic sensor with quick disconnect
Electrical design: DC PNP
Output: Light on / Dark on programmable
Current Rating: 200 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67
Electronic lock
External teach function
Supplied with
Basic clip, E20964, 2 mounting screws, M3 x 16, 2 spring washers, 2 nuts.
Approvals
CE, UL