ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

RS Stock No.: 835-3863Brand: ifm electronicManufacturers Part No.: PG2454
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

9 ms, 28 ms

Maximum Current

250 mA

Supply Voltage

18 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

IP Rating

IP67, IP69K

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Electronic Pressure Sensors with Analog Display

This range of IFM electronic pressure sensors display a 4-digit numeric anolog reading and are suitable for measuring relative pressure liquids and gases. The sensors are available in various measuring ranges and pressure ratings to suit your application.

Connector
Analogue display 0...350゚ rotatable
Resolution 0.25%
Pointer not visible when unit disconnected
Process connection: G 1/2
IP 67/IP 69K

Pressure Sensors With Electronic Display

Stock information temporarily unavailable.

AED 2,739.56

AED 2,739.56 Each (ex VAT)

AED 2,876.54

AED 2,876.54 Each (inc. VAT)

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

AED 2,739.56

AED 2,739.56 Each (ex VAT)

AED 2,876.54

AED 2,876.54 Each (inc. VAT)

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

9 ms, 28 ms

Maximum Current

250 mA

Supply Voltage

18 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

IP Rating

IP67, IP69K

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Electronic Pressure Sensors with Analog Display

This range of IFM electronic pressure sensors display a 4-digit numeric anolog reading and are suitable for measuring relative pressure liquids and gases. The sensors are available in various measuring ranges and pressure ratings to suit your application.

Connector
Analogue display 0...350゚ rotatable
Resolution 0.25%
Pointer not visible when unit disconnected
Process connection: G 1/2
IP 67/IP 69K

Pressure Sensors With Electronic Display