Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

RS Stock No.: 125-1319Brand: ifm electronicManufacturers Part No.: PN2594
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display

Stock information temporarily unavailable.

AED 2,327.43

AED 2,327.43 Each (ex VAT)

AED 2,443.80

AED 2,443.80 Each (inc. VAT)

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

AED 2,327.43

AED 2,327.43 Each (ex VAT)

AED 2,443.80

AED 2,443.80 Each (inc. VAT)

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display