Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic SV Series Flow Sensor for Liquid, 2 l/min Min, 100 L/min Max

RS Stock No.: 191-212Brand: ifm electronicManufacturers Part No.: SBG246
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

2 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

30 V

Series

SV

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,176.44

AED 2,176.44 Each (ex VAT)

AED 2,285.26

AED 2,285.26 Each (inc. VAT)

ifm electronic SV Series Flow Sensor for Liquid, 2 l/min Min, 100 L/min Max

AED 2,176.44

AED 2,176.44 Each (ex VAT)

AED 2,285.26

AED 2,285.26 Each (inc. VAT)

ifm electronic SV Series Flow Sensor for Liquid, 2 l/min Min, 100 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

2 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

30 V

Series

SV

Country of Origin

Germany