ifm electronic SD Series Industrial Gas Counter Flow Sensor, 0.8 l/min Min, 250 L/min Max

RS Stock No.: 191-653Brand: ifm electronicManufacturers Part No.: SD5600
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Device Type

Industrial Gas Counter

Minimum Flow Rate

0.8 L/min

Maximum Flow Rate

250 L/min

Supply Voltage

30 V

Series

SD

Country of Origin

Germany

Stock information temporarily unavailable.

AED 4,890.48

AED 4,890.48 Each (ex VAT)

AED 5,135.00

AED 5,135.00 Each (inc. VAT)

ifm electronic SD Series Industrial Gas Counter Flow Sensor, 0.8 l/min Min, 250 L/min Max

AED 4,890.48

AED 4,890.48 Each (ex VAT)

AED 5,135.00

AED 5,135.00 Each (inc. VAT)

ifm electronic SD Series Industrial Gas Counter Flow Sensor, 0.8 l/min Min, 250 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Industrial Gas Counter

Minimum Flow Rate

0.8 L/min

Maximum Flow Rate

250 L/min

Supply Voltage

30 V

Series

SD

Country of Origin

Germany